HDMM3MP

StarTech
16-HDMM3MP
HDMM3MP

Mfr.:

Description:
HDMI Cables 3m HDMI Cable HDMI Premium certified

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
19 Pin
HDMI
19 Pin
Male / Male
30 AWG
9.8 ft
Black
Bulk
Brand: StarTech
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
9
Expected 8/6/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,94 € 22,94 €
19,50 € 195,00 €
18,32 € 458,00 €
17,54 € 877,00 €
16,71 € 1.671,00 €
15,66 € 3.915,00 €
15,15 € 7.575,00 €