HDMM3

StarTech
16-HDMM3
HDMM3

Mfr.:

Description:
HDMI Cables 3 ft High Speed HDMI reg Cable HDMI M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
Bulk
Brand: StarTech
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
30
Expected 8/11/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,42 € 11,42 €
9,70 € 97,00 €
9,09 € 227,25 €
8,66 € 433,00 €
8,25 € 825,00 €
7,73 € 1.932,50 €
7,36 € 3.680,00 €
6,99 € 6.990,00 €