HDMM2M

StarTech
16-HDMM2M
HDMM2M

Mfr.:

Description:
HDMI Cables 2 m High Speed HDMI Cable HDMI M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
19 Pin
HDMI
19 Pin
Male / Male
28 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 159 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,79 € 12,79 €
10,87 € 108,70 €
10,19 € 254,75 €
9,70 € 485,00 €
9,24 € 924,00 €
8,66 € 2.165,00 €
8,25 € 4.125,00 €
7,93 € 7.930,00 €