HDMI21-CBL-8K60-6F

StarTech
179-HDMI21CBL8K606F
HDMI21-CBL-8K60-6F

Mfr.:

Description:
HDMI Cables 6ft (1.8m) Certified Ultra High Speed HDMI Cable, 8K 60Hz/4K 120Hz, HDMI 2.1 Cable

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
30 AWG
6 ft
Brand: StarTech
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: HDMI Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,91 € 21,91 €
18,63 € 186,30 €
17,53 € 438,25 €
16,96 € 848,00 €
16,39 € 1.639,00 €
15,49 € 3.872,50 €
14,56 € 7.280,00 €