HD2MF18INL

StarTech
16-HD2MF18INL
HD2MF18INL

Mfr.:

Description:
HDMI Cables HDMI 2 0 Extension Cable M F Straight 1 5ft 0 5m Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
Male / Female
30 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,28 € 12,28 €
10,43 € 104,30 €
9,78 € 244,50 €
9,31 € 465,50 €
8,87 € 887,00 €
8,32 € 2.080,00 €
7,91 € 3.955,00 €
7,57 € 7.570,00 €