DP14VMM3M

StarTech
16-DP14VMM3M
DP14VMM3M

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3m DisplayPort 1 4 Certified Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
DisplayPort
DisplayPort Cable
DisplayPort
DisplayPort
20 Conductor
9.8 ft
28 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 242 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 8/7/2026
18
Expected 8/13/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,30 € 30,30 €
25,83 € 258,30 €
24,25 € 606,25 €
23,09 € 1.154,50 €
21,99 € 2.199,00 €
20,61 € 5.152,50 €