DP14MM1M

StarTech
16-DP14MM1M
DP14MM1M

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 1m DisplayPort 1 4 Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
DisplayPort
DisplayPort Cable
DisplayPort
DisplayPort
20 Conductor
3.3 ft
34 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,71 € 17,71 €
15,05 € 150,50 €
14,00 € 350,00 €
13,43 € 671,50 €
12,90 € 1.290,00 €
12,11 € 3.027,50 €
11,47 € 5.735,00 €
2.500 Quote