DISPL2M

StarTech
16-DISPL2M
DISPL2M

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 2 m DisplayPort Cable with Latches M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
2 m
Bulk
Brand: StarTech
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 146 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
3.786 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,53 € 17,53 €
16,23 € 162,30 €
15,67 € 391,75 €
15,43 € 771,50 €
15,20 € 1.520,00 €
14,85 € 3.712,50 €
14,48 € 7.240,00 €
1.000 Quote