CDP2VGAUACP

StarTech
16-CDP2VGAUACP
CDP2VGAUACP

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB-C VGA Multiport Adapter - USB 3.0 Port - 60W PD - USB-A Port

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB-C
VGA
5.5 in
Black
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
460 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,44 € 30,44 €
28,15 € 281,50 €
27,51 € 687,75 €
27,06 € 1.353,00 €
26,61 € 2.661,00 €
25,89 € 6.472,50 €
2.500 Quote