CDP2DVIMM1MB

StarTech
16-CDP2DVIMM1MB
CDP2DVIMM1MB

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3.3'/1m USB-C to DVI Cable - USB Type-C Video Adapter Cable - 1920x1200 - Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
USB-C
DVI
3.3 ft
Black
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
470 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,49 € 16,49 €
15,74 € 157,40 €
15,11 € 377,75 €
14,84 € 742,00 €
14,59 € 1.459,00 €
14,18 € 3.545,00 €
13,77 € 6.885,00 €
1.000 Quote