CDP2DP141MBD

StarTech
16-CDP2DP141MBD
CDP2DP141MBD

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C to DP 1 4 Bi Directional Converter Cable 1m

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
DisplayPort
USB-C
DisplayPort
3.3 ft
Black
Bulk
Brand: StarTech
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,81 € 40,81 €
34,76 € 347,60 €
33,00 € 825,00 €
31,66 € 1.583,00 €
30,21 € 3.021,00 €
28,32 € 7.080,00 €