CBMMCT

StarTech
16-CBMMCT
CBMMCT

Mfr.:

Description:
Cable Ties Metal Cable Tie - 50 Pack

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Tie
Black
Self Locking
Stainless Steel
8.9 in
0.3 in
100 lb
Brand: StarTech
Maximum Bundle Diameter: 55 mm
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 8,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
36 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,54 € 102,54 €