CABSHELF

StarTech
16-CABSHELF
CABSHELF

Mfr.:

Description:
Racks & Rack Cabinet Accessories Standard Fixed Shelf for Cabinet

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Rack Shelves
Cantilever Shelf
Black
16 in
18.9 in
3.5 in
Steel
Brand: StarTech
Number of Rack Units: 2U
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403991090
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,85 € 58,85 €
50,77 € 253,85 €
47,45 € 474,50 €
45,47 € 1.136,75 €