2P6FFC-USB-SERIAL

StarTech
16-2P6FFC-USB-SERIAL
2P6FFC-USB-SERIAL

Mfr.:

Description:
Interface Modules USB to Dual RS-232 Cable - FTDI - 6ft

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Adapters
Adapter Cable
2 Port
921.6 Kbps
Serial
- 40 C
+ 80 C
Bulk
Brand: StarTech
Number of Channels/Ports: 2 Port
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,97 € 60,97 €
54,09 € 540,90 €
51,57 € 1.289,25 €
49,75 € 2.487,50 €
47,99 € 4.799,00 €