MGN1108MS-TR

Stanley Electric
327-MGN1108MS-TR
MGN1108MS-TR

Mfr.:

Description:
Infrared Emitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Infrared Emitters
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 800
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Power Infrared (IR) LEDs

Stanley Electric High-Power Infrared (IR) LEDs feature high luminous efficiency and high radiant flux. These LEDs operate within -40°C to 125°C temperature range. The high-power IR LEDs are available in 2 viewing angle options, 755nm to 945nm options, 200mW to 840mW options, and -1.5V to 3.2V options. These LEDs are lead-free soldering compatible and RoHS2 compliant. The high-power IR LEDs can be used in applications such as Time Of Flight (TOF) sensors, security equipment, traffic monitoring systems, surveillance cameras, and 3D sensors.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 10/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,68 € 2,68 €
1,91 € 19,10 €
1,49 € 149,00 €
1,24 € 620,00 €
Full Reel (Order in multiples of 800)
1,18 € 944,00 €
1,14 € 2.736,00 €
1,10 € 5.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.