FPS-L

Standex Electronics
876-FPS-L
FPS-L

Mfr.:

Description:
Level Sensors Flood Prevent Switch Level Sensor Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Level Sensors
RoHS:  
Wire
1.5 A
Flood prevention switch level sensor kit
Brand: Standex Electronics
Maximum Operating Temperature: + 70 C
Mounting: Press Fit / Flange
Operating Supply Voltage: 150 VAC, 200 VDC
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: FPS
Factory Pack Quantity: 12
Subcategory: Sensors
Part # Aliases: 9500000020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
9031809090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 120   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,35 € 1.242,00 €