SF1806C470SDNBT

Spectrum Control
657-SF1806C470SDNBT
SF1806C470SDNBT

Mfr.:

Description:
Feed Through Capacitors 47pF 100V .3A 3-TERMINAL CHIP EMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
RoHS:  
47 pF
100 VDC
- 20 %, + 50 %
3 Terminal
1806 (4516 metric)
4.5 mm
1.6 mm
1 mm
Three Terminal Filter Capacitors
300 mA
0.055 mm
- 55 C
+ 125 C
C0G (NP0)
300 mOhms
SF1806
Reel
Cut Tape
Brand: Spectrum Control
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Surface Mount EMI Filters Three Terminal Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8548001000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,27 € 18.160,00 €
10.000 Quote