PSM1-252P-10B

Spectrum Control
657-PSM1-252P-10B
PSM1-252P-10B

Mfr.:

Description:
Feedthrough Capacitors .120SQ.315L 2500PF 10A PI CIRCUIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feedthrough Capacitors
RoHS:  
2500 pF
200 VDC
0 %, + 100 %
3 Terminal
8 mm
3 mm
3 mm
Three Terminal Network Filter Capacitors
10 A
- 55 C
+ 125 C
5 mOhms
Bulk
Brand: Spectrum Control
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 1
Subcategory: Filters
Type: Feed Through and Pi Low Pass Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8548001000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 6.660,00 €
5.000 Quote