9900F-381-6004

Spectrum Control
657-9900F-381-6004
9900F-381-6004

Mfr.:

Description:
EMI Feedthrough Filters BOLT IN 5000pF 4-40 C circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
C Filter
5 nF
50 V
10 A
- 55 C
+ 125 C
Brand: Spectrum Control
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Thread Size: 4-40 UNC-2A
Type: Resin Sealed Bolt-in Filter
Unit Weight: 2,641 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,87 € 10,87 €
10,29 € 102,90 €
9,35 € 233,75 €
8,87 € 443,50 €
8,30 € 830,00 €
7,87 € 1.967,50 €
2.500 Quote

Non-RoHS Version

Spectrum Control 9900-381-6004
Spectrum Control
EMI Feedthrough Filters BOLT IN 5000pF 4-40 C circuit
New Product: New from this manufacturer.