54-367-058

Spectrum Control
657-54-367-058
54-367-058

Mfr.:

Description:
EMI Feedthrough Filters .15UF 200V 15A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
C Filter
0.15 uF
125 VAC, 200 VDC
15 A
8 mOhms
Brand: Spectrum Control
Diameter: 9.78 mm
Insertion Loss: 70 dB
Length: 10.414 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 1 GHz
Thread Size: 1/4-28 UNF-2A
Type: Hermetically Sealed Threaded Case Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8536300000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hermetically Sealed EMI Filters

Spectrum Control Hermetically Sealed Electromagnetic Interference (EMI) Filters combine hermetically sealed glass construction with superior EMI attenuation, providing mission-critical performance. These robust EMI filters are engineered to excel in the harshest environments, delivering reliable, broadband filtering from 10kHz to beyond 10GHz. This superior performance ensures uncompromising signal integrity in a variety of applications. Spectrum Control Hermetically Sealed EMI Filters are qualified to MIL-PRF-15733, DSCC 84084, and MIL-PRF-28861 QPL standards. Ideal applications include military and aerospace, medical, industrial, power, and oil drilling.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,57 € 80,57 €
72,87 € 728,70 €
70,52 € 1.763,00 €
50 Quote