CM16SC20MQ

Souriau
649-CM16SC20MQ
CM16SC20MQ

Mfr.:

Description:
Circular MIL Spec Contacts Socket Contact Sz 16 20 AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Contacts
REACH - SVHC:
Socket (Female)
16
20 AWG
Gold
Machined
Clipper
Brand: Souriau
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Part # Aliases: CM16SC20MQ
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
8536699099
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Quantities greater than 253 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
3,23 € 32,30 €
3,10 € 77,50 €
2,97 € 148,50 €
2,86 € 286,00 €
2,65 € 662,50 €
500 Quote