R-1-SC/RSS-75-SC

Smiths Interconnect / IDI
818-R-1-SC
R-1-SC/RSS-75-SC

Mfr.:

Description:
Contact Probes RECEPTACLE SOLDER CU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Receptacle
Flat
17.65 mm
3 A
1.78 mm
R
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 25 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: R-1-SC 300122-010-1102
Unit Weight: 369,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 87.920

Stock:
87.920 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,897 € 8,97 €
0,789 € 15,78 €
0,725 € 36,25 €
0,616 € 61,60 €
0,597 € 298,50 €
0,515 € 515,00 €
0,483 € 966,00 €