R-075-RP

Smiths Interconnect / IDI
818-R-075-RP
R-075-RP

Mfr.:

Description:
Contact Probes Receptacle Round Pos 100138-011

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Receptacle
Flat
39.24 mm
3 A
2.7 oz
0.17 mm
R
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 25 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100138-011
Unit Weight: 286,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 255

Stock:
255
Can Dispatch Immediately
On Order:
1.000
Expected 8/6/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,36 € 13,60 €
1,30 € 26,00 €
1,27 € 63,50 €
1,21 € 121,00 €
1,10 € 220,00 €
1,01 € 505,00 €
0,908 € 908,00 €
0,852 € 1.704,00 €