SI82E89ACC-IS1

Skyworks Solutions, Inc.
873-SI82E89ACC-IS1
SI82E89ACC-IS1

Mfr.:

Description:
Gate Drivers 3.75 kV 2-channel isolated Value gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-16
2 Driver
2 Output
3 V
20 V
Non-Inverting
8.3 ns
8.6 ns
- 40 C
+ 125 C
SI82E89
Tube
Brand: Skyworks Solutions, Inc.
Input Voltage - Max: 20 V
Input Voltage - Min: 3 V
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 2.04 mA
Output Voltage: 5 V to 30 V
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Shutdown: Yes
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si82Ex Isolated Gate Drivers

Skyworks Solutions Inc. Si82Ex Isolated Gate Drivers incorporate two isolated gate drivers into a single package for high-power applications. The Si82Ex features devices with single or dual control inputs and independent or high-side/low-side outputs. It operates with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The CMOS inputs supply a robust noise margin.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,57 € 25,70 €
2,23 € 55,75 €
2,12 € 203,52 €