SE2435L-R

Skyworks Solutions, Inc.
873-SE2435L-R
SE2435L-R

Mfr.:

Description:
RF Front End 860-930MHz NF 2 dB Rx Gain 16 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
860 MHz to 930 MHz
2 dB
3 V
50 mA
+ 85 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Minimum Operating Temperature: - 40 C
Product Type: RF Front End
Series: SE2435L
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
30.000
12.000
Pending
18.000
Expected 12/3/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
1,94 € 19,40 €
1,78 € 44,50 €
1,69 € 169,00 €
1,68 € 840,00 €
1,65 € 1.650,00 €
Full Reel (Order in multiples of 3000)
1,65 € 4.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.