SiT5356AI-FQ-33VT-12.000000X

SiTime
788-5356AIFQ33VT1200
SiT5356AI-FQ-33VT-12.000000X

Mfr.:

Description:
TCXO Oscillators SiT5356, -40 to 85C, 5.0x3.2, 0.1ppm, 3.3V, 12MHz, Voltage Control, 6.25 ppm pull range, LVCMOS, 250 T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
VCTCXO
12 MHz
0.1 PPM
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.95 mm
SiT5356
Reel
Brand: SiTime
Current Rating: 48 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
42,61 € 10.652,50 €

Similar Products