SIT8103AI-42-25E-1.84320T

SiTime
788-8103AI422E-1.84T
SIT8103AI-42-25E-1.84320T

Mfr.:

Description:
MEMS Oscillators 1.8432MHz +/-25ppm 2.5Volt -40C + 85C

Lifecycle:
NRND:
Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
7 mm x 5 mm
1.8432 MHz
25 PPM
45 pF
2.25 V
2.75 V
LVCMOS, LVTTL
6.7 mA
- 40 C
+ 85 C
SIT8103
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 0.9 mm (0.035 in)
Length: 7 mm (0.276 in)
Operating Supply Voltage: 2.5 V
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 3000
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT8103 / 9102 MEMS Oscillators

SiTime MEMS Oscillators are available in several series, two of which are SiT8103 and SiT9102. SiTime SiT8103 MEMS Oscillators feature a frequency range of 1MHz to 110MHz, frequency stability as low as ±20 PPM, and 1.8V to a 3.3V supply voltage. SiTime SiT9102 MEMS Oscillators feature a frequency range of 1MHZ to 220MHz, frequency stability as low as ±10PPM to ±50PPM, and 1.8V to a 3.3V supply voltage. Applications include consumer electronics and high-speed serial protocols.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,869 € 2.607,00 €