R8-91-R

Shin Chin
112-R8-91-R
R8-91-R

Mfr.:

Description:
Test Clips Alligator Clips 10A

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Test Clips
RoHS:  
Crocodile Clips
General Purpose
Red
Brand: Shin Chin
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: Alligator Clips 10 A
Features: PVC Handle
Insulation Material: Polyvinyl Chloride (PVC)
Jaw Opening: 7 mm
Length: 51 mm
Packaging: Bulk
Product Type: Test Clips
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 16 mm
Unit Weight: 10,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 226

Stock:
226
Can Dispatch Immediately
On Order:
2.000
Expected 10/14/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
0,862 € 43,10 €
0,782 € 78,20 €
0,711 € 355,50 €
0,654 € 654,00 €
0,613 € 1.226,00 €
0,588 € 2.940,00 €
0,544 € 5.440,00 €
25.000 Quote