R13-112BH-W3-02-UU

Shin Chin
112-R13-112BH-W3
R13-112BH-W3-02-UU

Mfr.:

Description:
Rocker Switches 3P SPDT ILLUM BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Rocker Switches
RoHS:  
Illuminated
Red
LED
SPDT
ON - OFF
16 A
250 VAC
Quick Connect
Rocker
Blue
Panel Mount
Bulk
Actuator Style: Rocker
Brand: Shin Chin
Product Type: Rocker Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,57 € 9.140,00 €
4,27 € 10.675,00 €
5.000 Quote