S2S3A00F

Sharp Microelectronics
852-S2S3A00F
S2S3A00F

Mfr.:

Description:
Triac & SCR Output Optocouplers 10mA Ift 600V nonZC Phototriac 3Kpcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
Mini-Flat
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
50 mA
1.2 V
600 V
50 mA
- 30 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Maximum Trigger Current: 10 mA
Maximum Turn-On Time: 100 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.172

Stock:
4.172 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
0,972 € 9,72 €
0,722 € 72,20 €
0,613 € 306,50 €
0,609 € 609,00 €
Full Reel (Order in multiples of 3000)
0,517 € 1.551,00 €
0,438 € 3.942,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.