PD413PI2E00F

Sharp Microelectronics
852-PD413PI2E00F
PD413PI2E00F

Mfr.:

Description:
Photodiodes PIN Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Side Looker
Through Hole
960 nm
10 nA
32 V
200 ns
200 ns
45 deg
- 25 C
+ 85 C
Brand: Sharp Microelectronics
If - Forward Current: 1 mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Photocurrent: 5.4 uA
Product Type: Photodiodes
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,406 € 812,00 €
0,384 € 3.840,00 €
0,374 € 8.976,00 €