PC81712NSZ1B

Sharp Microelectronics
852-PC81712NSZ1B
PC81712NSZ1B

Mfr.:

Description:
Transistor Output Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
1 Channel
5000 Vrms
NPN Phototransistor
100 %
600 %
10 mA
1.4 V
80 V
2 mA
200 mV
18 us
18 us
6 V
170 mW
- 30 C
+ 100 C
Reel
Cut Tape
Brand: Sharp Microelectronics
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.210

Stock:
1.210
Can Dispatch Immediately
On Order:
5.000
Expected 8/12/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,679 € 6,79 €
Full Reel (Order in multiples of 100)
0,499 € 49,90 €
0,419 € 209,50 €
0,393 € 393,00 €
0,371 € 927,50 €
0,34 € 1.700,00 €
0,333 € 3.330,00 €
0,328 € 8.200,00 €