GP2Y0A710K0F

Sharp Microelectronics
852-GP2Y0A710K0F
GP2Y0A710K0F

Mfr.:

Description:
Distance Sensor Modules - Enclosed Dist Meas Sensor Analog, 100-550cm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Distance Sensor Modules - Enclosed
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 cm to 550 cm
4.5 VDC
5.5 VDC
30 mA
Panel
- 10 C
+ 60 C
Barrel Size: 58 mm x 17.6 mm x 22.5 mm
Brand: Sharp Microelectronics
Height: 22.5 mm
Length: 58 mm
Operating Supply Voltage: 4.5 V to 5.5 V
Output Configuration: Analog
Packaging: Tray
Product Type: Enclosed Distance Sensor Modules
Sensing Method: Optical
Factory Pack Quantity: 500
Subcategory: Distance Sensors
Width: 17.6 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
9031809090
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: