GP1S59J0000F

Sharp Microelectronics
852-GP1S59J0000F
GP1S59J0000F

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Photointerrupter Trans Hi res

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Aperture Width: 0.5 mm
Brand: Sharp Microelectronics
Collector- Emitter Voltage VCEO Max: 35 V
Fall Time: 20 us
If - Forward Current: 50 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 75 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 15 us
Sensing Method: Transmissive, Slotted
Slot Width: 4.2 mm
Factory Pack Quantity: 1000
Subcategory: Optical Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: