GP1S092HCPIF

Sharp Microelectronics
852-GP1S092HCPIF
GP1S092HCPIF

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Photointerrupter SMT 2.0mm Gap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.3 mm
Brand: Sharp Microelectronics
Collector- Emitter Voltage VCEO Max: 35 V
Fall Time: 150 us
If - Forward Current: 50 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 150 us
Sensing Method: Transmissive, Slotted
Slot Width: 2 mm
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 402,463 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 160

Stock:
160
Can Dispatch Immediately
On Order:
6.000
Expected 9/28/2026
30.000
Expected 12/31/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,403 € 4,03 €
0,384 € 38,40 €
0,347 € 173,50 €
0,332 € 332,00 €
Full Reel (Order in multiples of 2000)
0,316 € 632,00 €
0,298 € 1.192,00 €
0,28 € 2.800,00 €
0,276 € 6.624,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.