SHT40-AD1B-R2

Sensirion
403-SHT40-AD1B-R2
SHT40-AD1B-R2

Mfr.:

Description:
Board Mount Humidity Sensors RH/ T Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 1.8 %
SMD/SMT
Digital
I2C
0.01 %
+/- 0.1 C
350 uA
1.08 V
3.6 V
- 40 C
+ 125 C
DFN-4
Reel
Cut Tape
MouseReel
Brand: Sensirion
Product: Digital Humidity and Temperature Sensor
Product Type: Board Mount Humidity Sensors
Series: SHT4x
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 3.000.465
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT4x Digital Humidity & Temperature Sensors

Sensirion SHT4x Digital Humidity and Temperature Sensors provide constant temperature accuracy over a large measurement range. This 4th Generation sensor features ultra-low power consumption and comes in a small QFN package that measures 1.5mm x 1.5mm x 0.5mm. The fully calibrated sensor offers linearized digital output, NIST traceability, and I2C fast mode plus. It is reflow solderable and operational in condensing environments. Sensirion SHT4x Digital Humidity and Temperature Sensor has a 1.08V to 3.6V supply voltage range, 80nA idle current, and an operating range of 0% to 100% RH, -40°C to +125°C. Tape-and-reel packaging, combined with suitability for standard SMD assembly processes, makes the SHT4x ideal for high-volume applications.

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

In Stock: 23.314

Stock:
23.314
Can Dispatch Immediately
On Order:
40.000
Expected 11/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,44 € 7,20 €
1,28 € 12,80 €
1,23 € 61,50 €
1,18 € 118,00 €
1,06 € 530,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 2500)
0,963 € 2.407,50 €
0,929 € 4.645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,62 €
Min:
1