TDS3011P.C

Semtech
947-TDS3011P.C
TDS3011P.C

Mfr.:

Description:
Board Mount Surge Protectors TDS 30V 40A DFN 1.6X1.6X0.55MM - 6LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-6
30 VDC
35 A
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Capacitance: 170 pF
Flammability Rating: UL 94 V-0
For Use With: Applicances, IoT Devices, USB
Height: 0.55 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: TDS
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Tradename: SurgeSwitch
Type: Transient Protector
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12.432

Stock:
12.432 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,01 € 10,10 €
0,692 € 69,20 €
0,546 € 273,00 €
0,47 € 470,00 €
Full Reel (Order in multiples of 3000)
0,412 € 1.236,00 €
0,395 € 2.370,00 €
0,39 € 3.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.