SC573V33RTRC

Semtech
947-SC573V33RTRC
SC573V33RTRC

Mfr.:

Description:
LDO Voltage Regulators SINGLE 3.3V, 300MA LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-70-5
3.3 V
300 mA
1 Output
Positive
50 uA
2.3 V
5.5 V
60 dB
Fixed
- 40 C
+ 85 C
300 mV
SC573
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC573EVB
Dropout Voltage - Max: 490 mV
Line Regulation: 0.02 %/V
Load Regulation: 5 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nanoSmart SC573 300mA Low-Noise LDO Regulator

Semtech nanoSmart SC573 300mA Low-Noise LDO (Low Dropout) Regulator is designed to target applications for Internet of Things (IoT) sensors, such as including Semtech LoRa® Devices and Wireless Radio Frequency Technology (LoRa Technology). The nanoSmart SC573 offers a low quiescent current (50μA), enabling energy savings in everyday products by extending the operating life for battery-powered IoT sensors up to 10 years. Semtech SC573 is ideal for developers designing solutions for industrial and consumer applications, including smart metering and smart building.

In Stock: 10.146

Stock:
10.146 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,361 € 3,61 €
0,323 € 8,08 €
0,282 € 28,20 €
0,261 € 65,25 €
0,249 € 124,50 €
0,24 € 240,00 €
Full Reel (Order in multiples of 3000)
0,229 € 687,00 €
0,223 € 1.338,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.