SC4525CSETRT

Semtech
947-SC4525CSETRT
SC4525CSETRT

Mfr.:

Description:
Switching Voltage Regulators S-DOWN SWITCHING REG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
Buck
26.88 V
3 A
1 Output
3 V
28 V
200 kHz to 2 MHz
- 40 C
+ 105 C
SC452
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC4525CEVB
Input Voltage: 3 V to 28 V
Operating Supply Current: 2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down Switching Regulator
Unit Weight: 5,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: