SC2596SETRT

Semtech
947-SC2596SETRT
SC2596SETRT

Mfr.:

Description:
Power Management Specialised - PMIC INTEGRATED LINEAR DDR TERM REG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Management Specialised - PMIC
RoHS:  
SC25
DDR Termination Regulator
SMD/SMT
SOIC-EP-8
1.5 A, 2.5 A
5.5 V
2.3 V
1.25 V
- 40 C
+ 105 C
400 uA
Reel
Cut Tape
MouseReel
Application: DDR-I and DDR-II memory Termination
Brand: Semtech
Development Kit: SC2596EVB
Input Voltage Range: 2.3 V to 5.5 V
Operating Supply Current: 400 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Voltage Range: 900 mV to 1.25 V
Product: DDR Termination Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 290,822 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Quantities greater than 607 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,29 € 12,90 €
1,18 € 29,50 €
1,05 € 105,00 €
0,989 € 247,25 €
0,98 € 490,00 €
Full Reel (Order in multiples of 2500)
0,826 € 2.065,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.