RCLAMP04022S.C

Semtech
947-RCLAMP04022S.C
RCLAMP04022S.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2-Line 4V 0.65pF 0.07R ESD SOT23-3L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
4 V
SMD/SMT
5.6 V
6 V
SC-59-3 (SOT-23-3)
18 A
100 W
30 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RClamp04022S RailClamp® 2-Line TVS Diode

Semtech RClamp04022S RailClamp® 2-Line TVS Diode is designed to protect sensitive electronics from damage or latch-up due to electrostatic discharge (ESD) and electrical overstress (EOS). The Semtech RClamp04022S features a large cross-sectional area junction for conducting high transient currents. The diode offers desirable characteristics for board-level protection, including fast response time, a low operating/clamping voltage, and no device degradation. RClamp04022S is in a SOT23-3 lead package with lead-free matte tin finished leads. This device may be used to meet the ESD immunity requirements of IEC 61000-4-2 (±30kV air, ±30kV contact discharge). Low maximum capacitance (0.75pF at VR=0V) minimizes loading on sensitive circuits. Each device will protect two high-speed data lines operating at 4V.

Ethernet ESD Protection Solutions

Semtech Ethernet Electrostatic Discharge (ESD) Protection Solutions deliver comprehensive board-level protection for Ethernet interfaces ranging from 10/100/1000 Base-T through Gigabit, 2.5G, and 10G Ethernet. These solutions protect sensitive components connected to high-speed data and transmission lines from ESD-induced overvoltage. The Ethernet ESD protection solutions offer fast response time, low operating and clamping voltage, and no device degradation, ensuring signal integrity is preserved across all Ethernet speed grades. These solutions use solid-state silicon avalanche technology and are available in compact SOD-323 and SOT-23 packages. The Ethernet ESD protection solutions are Pb-free, halogen-free, and RoHS/WEEE compliant. Typical applications include industrial Ethernet, automotive Ethernet, DOCSIS modems, Thunderbolt™, LVDS interfaces, notebooks, desktops, and servers.

TVS & ESD Protection

Semtech TVS (Transient Voltage Suppression) and ESD (Electrostatic Discharge) Suppressors are state-of-the-art devices designed to protect sensitive circuitry from electrical stress. These TVS Diodes and ESD Suppressors safeguard against damage or latch-up caused by Electrostatic Discharge, Electromagnetic Interference (EMI), Electrical Fast Transients (EFT), lightning, Cable Discharge Events (CDE), and other destructive voltage transients.

In Stock: 10.498

Stock:
10.498 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,451 € 4,51 €
0,291 € 29,10 €
0,222 € 111,00 €
0,20 € 200,00 €
Full Reel (Order in multiples of 3000)
0,161 € 483,00 €
0,147 € 882,00 €
0,133 € 1.197,00 €
0,126 € 3.024,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.