4D2-22LD

Semitec
954-4D2-22LD
4D2-22LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
2900 K
4 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
23 mm
26.5 mm
23 mm
8.5 mm
Bulk
Brand: Semitec
Current Rating: 8 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Unit Weight: 16,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
1,90 € 19,00 €
1,68 € 42,00 €
1,42 € 71,00 €
1,40 € 140,00 €
1,22 € 610,00 €
1,15 € 1.150,00 €
1,07 € 2.675,00 €