10D2-08LCS

Semitec
954-10D2-08LCS
10D2-08LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
2800 K
10 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 170 C
10 mm
13 mm
10 mm
6.8 mm
Bulk
Brand: Semitec
Current Rating: 2 A
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Unit Weight: 1,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 196

Stock:
196
Can Dispatch Immediately
On Order:
300
Expected 10/16/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,744 € 0,74 €
0,57 € 5,70 €
0,491 € 9,82 €
0,474 € 23,70 €
0,403 € 40,30 €
0,351 € 175,50 €
0,325 € 325,00 €
0,297 € 594,00 €