VT200F-6PF20PPM

Seiko Instruments
628-VT200F-6PF20PPM
VT200F-6PF20PPM

Mfr.:

Description:
Crystals 32.768kHZ 6PF 20PPM +/- 20PPM, 2-pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Crystals
RoHS:  
32.768 kHz
6 pF
20 PPM
- 40 C
+ 85 C
Radial
50 kOhms
0.1 uW
6 mm
2 mm
VT-200-F
Tube
Brand: Seiko Instruments
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 10000
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9.619

Stock:
9.619 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,352 € 0,35 €
0,305 € 3,05 €
0,279 € 6,98 €
0,263 € 26,30 €
0,249 € 62,25 €
0,227 € 113,50 €
0,219 € 219,00 €
0,215 € 537,50 €
0,211 € 1.055,00 €