SC32A-9PF10PPM

Seiko Instruments
628-SC32A-9PF10PPM
SC32A-9PF10PPM

Mfr.:

Description:
Crystals Crystals 32.768Khz 9pf +/- 20 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Crystals
RoHS:  
32.768 kHz
9 pF
20 PPM
3.2 mm x 1.5 mm
- 55 C
+ 125 C
SMD/SMT
70 kOhms
0.1 uW
3.2 mm
1.5 mm
0.75 mm
SC-32A
Reel
Cut Tape
MouseReel
Brand: Seiko Instruments
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Quartz Crystal Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC32A AEC-Q200 SMD Quartz Crystal Units

Seiko Instruments SC32A Quartz Crystal Units are surface-mount (SMD) devices that conform to AEC-Q200 standards. Seiko Instruments SC32A AEC-Q200 SMD Quartz Crystal Units feature a 32.768kHZ nominal frequency and 6pF to 12.5pF load capacitance. The series operates over a -55°C to +125°C temperature range and is ideal for use in a variety of automotive applications.

In Stock: 2.638

Stock:
2.638 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,855 € 0,86 €
0,734 € 7,34 €
0,698 € 17,45 €
0,634 € 63,40 €
0,572 € 143,00 €
0,565 € 282,50 €
Full Reel (Order in multiples of 3000)
0,48 € 1.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.