SC20S-4PF20PPM

Seiko Instruments
628-SC20S-4PF20PPM
SC20S-4PF20PPM

Mfr.:

Description:
Crystals Crystals 32.768kHz 4pF +/-20PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Crystals
RoHS:  
32.768 kHz
4 pF
20 PPM
2.05 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
0.1 uW
2.05 mm
1.2 mm
0.6 mm
SC-20S
Reel
Cut Tape
MouseReel
Brand: Seiko Instruments
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Quartz Crystal Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC-20S SMD Quartz Crystal Units

Seiko Instruments SC-20S SMD Quartz Crystal Units include a built-in crystal resonator processed by highly reliable photolithographic technology. These crystal units are thin type with 0.6mm height and are suitable for high-density surface mounting. The SC-20S units feature excellent shock and heat resistance, 32.768kHz nominal frequency, ±20 x 10-6 frequency tolerance, 6pF to 12.5pF load capacitance, and 70kΩ maximum motional resistance (ESR). These crystal units are lead-free and comply with the EU RoHS directive. The SC-20S crystal units are used in mobile phones, wearables, modules, and sub-clock functions for various microcomputers.

In Stock: 2.328

Stock:
2.328 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,734 € 0,73 €
0,628 € 6,28 €
0,596 € 14,90 €
0,541 € 54,10 €
0,513 € 128,25 €
0,488 € 244,00 €
0,487 € 487,00 €
Full Reel (Order in multiples of 3000)
0,412 € 1.236,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.