APC1001U

ScioSense
135-APC1001U
APC1001U

Mfr.:

Description:
Air Quality Sensors Air quality combo sensor with UART interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Air Quality Sensors
RoHS:  
Gas, Humidity, Temperature Sensor
Carbon Dioxide (CO2)
+ 5 C
+ 50 C
APC1
Brand: ScioSense
Mounting Style: Chassis
Operating Supply Voltage: 5 V
Output Voltage: 3.3 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Part # Aliases: 503700201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Product Overview

Compliance Codes
CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Air Quality Module APC1 Air Purification Combo ONE

ScioSense Air Quality Module APC1 Air Purification Combo ONE is a compact, box-shaped, all-in-one environmental sensor solution to precisely measure particulate matter and aerosols, volatile organic compounds, temperature, and humidity. Air Quality Module APC1 Air Purification Combo ONE leverages ScioSense sensor technology to provide an accurate, fully calibrated, maintenance-free solution to air quality monitoring. For maximum flexibility, APC1 provides up to 20 environmental signal parameters through UART and I2C interfaces. This solution also features temperature-compensation algorithms to simplify integration on the system level, accelerating development and boosting cost-effectiveness.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,17 € 26,17 €
22,07 € 110,35 €
20,51 € 205,10 €
18,62 € 465,50 €
17,30 € 865,00 €
16,30 € 1.630,00 €
15,28 € 9.168,00 €