8040.2012.01

Schurter
693-8040.2012.01
8040.2012.01

Mfr.:

Description:
Fuse Clips CFO Fuse Clips 10.3x38 Nickel Plated, Sold per pack of 200pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Clips
RoHS:  
Heavy Duty Fuse Clip
PCB Mount
15 A
Nickel
Body Material: Brass
Brand: Schurter
Height: 17.8 mm
Length: 12.4 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Solder
Voltage Rating: 600 VAC, 1 kVDC
Width: 11.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFO Heavy Duty Fuse Clips

Schurter CFO Heavy Duty Fuse Clips are designed to accept fuses measuring 10.3mm in diameter with voltage up to 1000VDC/600VAC and current up to 15A (UL). These low-profile clips can be mounted with M3 screws, rivets, or terminals. Typical applications for Schurter CFO Heavy Duty Fuse Clips include photovoltaic, industrial equipment, entertainment equipment, and power distribution.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,82 € 177,82 €
147,40 € 737,00 €
135,91 € 1.359,10 €
112,36 € 5.618,00 €