RXG22F7

Schneider Electric
996-RXG22F7
RXG22F7

Mfr.:

Description:
Industrial Relays INTERFACE RELAY 2CO 5A LOCK LED 120VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
Socket
Industrial Relays
Harmony
Plug Pin
DPDT (2 Form C)
5 A
Plug Pin
Non-Latching
120 VAC
6.3 kOhms
250 VAC, 30 VDC
Silver
IP40
RXG
29 mm
13 mm
36.5 mm
Brand: Schneider Electric
Current Rating: 5 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Harmony
Unit Weight: 26,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony Electromechanical Relays

Schneider Electric Harmony Electromechanical (EMR) Relays are utilized to multiply the number of input and output contacts or for logic processing control. Harmony relays include a slim interface, miniature, power, universal, and hermetically sealed relays. An expansive portfolio of power relays is available for most industrial machines, such as packaging, textile, HVAC, automation control panels, and PLC interfaces. These power relays include models with up to 30A current ratings for high-power applications like electrical vehicle (EV) charging and hermetically sealed relays for use in hazardous locations. Schneider Electric Harmony EMR Relays provide a reliable solution for users, ensuring machine and system performance.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
20
Expected 8/7/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 8,01 €
7,96 € 159,20 €
7,68 € 384,00 €
7,63 € 7.630,00 €