PFXSP5B90

Schneider Electric
996-PFXSP5B90
PFXSP5B90

Mfr.:

Description:
HMI Displays & Panel PCs SP5000X, Extreme Box, DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
512 kB
512 kB
12 VDC
Ethernet, Serial, USB
Brand: Schneider Electric
On-Board Storage Size: 1 GB
On-Board Storage Type: Flash
Power Consumption: 20 W
Product Type: Panel PCs
Series: SP5000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.606,78 € 2.606,78 €
10 Quote